uvex Winner Safety Glasses, Anti-Mist, Scratch Resistant, Grey Polycarbonate Lens, Metal
- RS Stock No.:
- 130-2338
- Mfr. Part No.:
- 9159118
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,261.77
(exc. VAT)
PHP1,413.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,261.77 |
*price indicative
- RS Stock No.:
- 130-2338
- Mfr. Part No.:
- 9159118
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Mist, Scratch Resistant | |
| Standards/Approvals | EN 166 1F KN, CE | |
| Frame Style | Semi-Framed | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | W 166 F CE | |
| Series | Winner | |
| EN 166 Lens Marking | 5-2.5 W1 FKN CE | |
| Lens Material | Polycarbonate | |
| Frame Material | Metal | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Mist, Scratch Resistant | ||
Standards/Approvals EN 166 1F KN, CE | ||
Frame Style Semi-Framed | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking W 166 F CE | ||
Series Winner | ||
EN 166 Lens Marking 5-2.5 W1 FKN CE | ||
Lens Material Polycarbonate | ||
Frame Material Metal | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
• classic, rimless metal safety spectacle
• side arms with soft-grip temple ends provide a secure fit without
pressure
• soft, adjustable nose pad for a comfortable, non-slip and
pressure-free fit
• robust polycarbonate lens with UV400 – 100% protection against
dangerous UV radiation up to 400 nm
Uvex Winner Safety Glasses
UVEX Winner safety glasses are frameless with large lenses providing clear visibility and excellent protection. Hinged nose pads provide a comfortable and safe fit plus the spring hinges ensure that the safety glasses are flexible and robust. The scratch resistant and ant-fog lenses all add to the quality of the glasses.
Features and Benefits
• Frame material - Front piece metal
• Side material - metal
• Temple material - rubber
• Lens material – PC, 2.2 mm thick
• Frameless
• Scratch resistant
• Anti-fogging
• Large lenses
• Hinged nose pads
• Spring hinges on side pieces
• Clear visibility
• Excellent protection
• Comfortable
• Weight 31 g
Lens Protection
• Stock number 130-2337 – 2-1, 2 DIN EN 170
• Stock number 130-2338 – 5-2, 5 DIN EN 172;• Optical class 1;• Anti-fog ;• Scratch resistant;• Impact resistant 45 m/s DIN EN 166
UVEX Safety Eyewear
Standards
EN166 1F KN CE, EN172
Related links
- uvex i-Works Safety Glasses Scratch Resistant Grey Polycarbonate Lens, Plastic
- uvex PHEOS Guard Safety Glasses Scratch Resistant Black Plastic
- uvex PHEOS Safety Glasses Scratch Resistant Grey Polycarbonate Lens, Plastic
- Bolle Safety MERCURO Safety Glasses Anti-Mist Smoked Grey Polycarbonate Lens,
- Bolle Safety COBRA Safety Glasses Scratch Resistant Clear Grey Polycarbonate Lens
- uvex i-3 Safety Spectacles Anti-Mist Clear Grey Polycarbonate Lens,
- uvex pheos s Safety Glasses Scratch Resistant Grey Plastic
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Brown
