uvex 9122885 Safety Glasses, Anti-Fog, Scratch Resistant, Blue, Black, White Polycarbonate Lens, Polycarbonate,
- RS Stock No.:
- 841-300
- Mfr. Part No.:
- 9122885
- Manufacturer:
- uvex
N
Subtotal (1 unit)*
PHP1,844.08
(exc. VAT)
PHP2,065.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,844.08 |
*price indicative
- RS Stock No.:
- 841-300
- Mfr. Part No.:
- 9122885
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Blue | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, White | |
| Resistance Features | Anti-Fog, Scratch Resistant | |
| Frame Style | Sports styling | |
| Standards/Approvals | EN ISO 16321-1 | |
| EN 166 Frame Marking | C, CE, T | |
| EN 166 Lens Marking | 1, T | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Series | 9122885 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Blue | ||
Product Type Safety Glasses | ||
Frame Colour Black, White | ||
Resistance Features Anti-Fog, Scratch Resistant | ||
Frame Style Sports styling | ||
Standards/Approvals EN ISO 16321-1 | ||
EN 166 Frame Marking C, CE, T | ||
EN 166 Lens Marking 1, T | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Series 9122885 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Uvex safety spectacle provides superior protection while ensuring a comfortable fit, making them Ideal for fashion-forward wearers. Designed for safe use in various environments.
Sporty design offers a wide field of Vision for enhanced safety
Robust polycarbonate lens provides 100% UV protection up to 400 nm
Soft-grip temple ends ensure a secure, comfortable fit without pressure
Adjustable nose pad allows for a personalised, non-slip fit
Related links
- uvex 9122880 Safety Glasses Scratch Resistant Black Polycarbonate,
- uvex Safety Glasses Scratch Resistant Black Plastic
- Bolle Safety SILEX Safety Glasses Anti-Fog Clear Black Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Bolle Safety BL30 Safety Glasses Scratch Resistant Smoked Polycarbonate Lens, Polycarbonate
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Polycarbonate
- 3M SecureFit 500 Safety Glasses Scratch Resistant Green Polycarbonate
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked
