Teng Tools SG Safety Glasses, Anti-Fog, Anti-Scratch, Yellow
- RS Stock No.:
- 811-021
- Mfr. Part No.:
- SG960Y
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
PHP848.27
(exc. VAT)
PHP950.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP848.27 |
*price indicative
- RS Stock No.:
- 811-021
- Mfr. Part No.:
- SG960Y
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Lens Colour | Yellow | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Frame Style | Wrap Around | |
| Standards/Approvals | UKCA | |
| EN 166 Lens Marking | 1, F, T | |
| Series | SG | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Lens Colour Yellow | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Frame Style Wrap Around | ||
Standards/Approvals UKCA | ||
EN 166 Lens Marking 1, F, T | ||
Series SG | ||
- COO (Country of Origin):
- TW
The Teng Tools safety glasses with yellow lens offer Crucial eye protection for various tasks. Designed for comfort and functionality, these glasses ensure clear Vision while safeguarding against potential hazards.
Optically NEUTRAL lenses provide clarity and Visual comfort
Anti-fog and anti-scratch features enhance durability and usability
Shaped for a panoramic view with integrated side protection
Compliant with EN166 class 1FT for reliable safety standards
Country of origin is Taiwan, ensuring quality manufacturing
Lightweight design with a net weight of just 23 grams
Related links
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Grey Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Grey Polycarbonate Lens
- 3M SecureFit Safety Glasses Anti-Scratch Pink Green Clear Blue
- Delta Plus IRAYA Safety Glasses UV400 Clear Yellow Polycarbonate Lens,
- 3M SecureFit Safety Glasses Anti-Scratch Grey Light Blue Clear Green,
- Bolle Safety SILEX Safety Glasses Anti-Fog Yellow Black Polycarbonate Lens,
