Delta Plus PITO Safety Glasses, Clear, Colourless Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 800-081
- Mfr. Part No.:
- PITO3IN
- Manufacturer:
- Delta Plus
N
Subtotal (1 unit)*
PHP201.38
(exc. VAT)
PHP225.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP201.38 |
*price indicative
- RS Stock No.:
- 800-081
- Mfr. Part No.:
- PITO3IN
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Colourless | |
| Standards/Approvals | EN ISO 16321-1 | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | PITO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Colourless | ||
Standards/Approvals EN ISO 16321-1 | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series PITO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus eyewear offers reliable protection with its monobloc design and side shields, making it Ideal for short-duration applications.
Extra flat temples ensure perfect compatibility with noise-reducing helmets
Moulded nose bridge provides a cost-effective solution
Wide, classic overglasses suitable for visitors or occasional users
Extended field of Vision for enhanced visibility
Compatible with prescription glasses for added convenience
Related links
- Delta Plus PITO Safety Glasses UV400 Polycarbonate
- Delta Plus BRAVA2 Safety Glasses Shock Resistant Colourless Polycarbonate Lens, Polycarbonate
- Delta Plus ASO2 Safety Glasses Clear Polycarbonate Lens Polycarbonate
- 3M Safety Glasses Polycarbonate
- PROGUARD VS Safety Glasses Green Polycarbonate Lens, Polycarbonate
- Bolle Safety KICK OFFICE Safety Glasses Polycarbonate
- PROGUARD VS Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- PROGUARD ES Safety Glasses Black Polycarbonate Lens, Polycarbonate
