3M SecureFit 400 Safety Glasses, UV Resistant, Clear, Clear, Green Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 765-982
- Mfr. Part No.:
- 7100185268
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP1,205.41
(exc. VAT)
PHP1,350.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,205.41 |
*price indicative
- RS Stock No.:
- 765-982
- Mfr. Part No.:
- 7100185268
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Clear, Green | |
| Resistance Features | UV Resistant | |
| Standards/Approvals | EN 166:2001 | |
| Frame Style | Safety Spectacle | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | SecureFit 400 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Clear, Green | ||
Resistance Features UV Resistant | ||
Standards/Approvals EN 166:2001 | ||
Frame Style Safety Spectacle | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series SecureFit 400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M SecureFit 400 Series Safety Glasses, Clear Lens Material, Polycarbonate Frame Material - 7100185268
This safety glasses product provides eye protection for industrial and workplace environments where impact resistance and UV attenuation are required. Designed as protective spectacles, it combines a durable polymer frame with matching clear optics to shield the eyes during general-purpose tasks while meeting recognised European protection standards.
Features and Benefits:
• Polycarbonate lenses offer high impact resistance and lightweight comfort
• Frame produced from polycarbonate resists cracking during routine use
• UV-resistant lenses reduce ultraviolet exposure in bright conditions
• Available in clear and green frame finishes for visual preference options
• Conforms to EN 166:2001 ensuring standardised protective performance
• Frame produced from polycarbonate resists cracking during routine use
• UV-resistant lenses reduce ultraviolet exposure in bright conditions
• Available in clear and green frame finishes for visual preference options
• Conforms to EN 166:2001 ensuring standardised protective performance
Applications
• Suitable for general workshop and maintenance operations
• Ideal for construction sites requiring impact-rated eyewear
• Used with machining and fabrication tasks needing eye protection
• Can be used for inspection and assembly in manufacturing environments
• Ideal for construction sites requiring impact-rated eyewear
• Used with machining and fabrication tasks needing eye protection
• Can be used for inspection and assembly in manufacturing environments
How do the lenses behave under prolonged outdoor exposure?
The lens material includes UV resistance to limit degradation and maintain optical clarity during extended sunlight exposure.
Are these spectacles compatible with prescription eyewear?
The design uses a single-piece lens geometry intended for direct-wear protection
prescription inserts are not specified.
What materials contribute to the products impact performance?
Both the lenses and the frame are manufactured from polycarbonate, a material known for its high energy-absorption capability.
Which colour options are available for the frame and lenses?
Frames are offered in clear or green finishes while the lenses are supplied in a clear tint.
Related links
- 3M SecureFit 400 Safety Glasses Clear Green Polycarbonate Lens, Polycarbonate
- 3M SecureFit Safety Glasses Clear Polycarbonate
- 3M SecureFit 400 Safety Glasses Impact Resistant Clear Polycarbonate Lens,
- 3M SecureFit 400 Safety Glasses UV Protection Clear Polycarbonate Lens,
- 3M SecureFit 400 Safety Glasses Impact Resistant Stainless Steel,
- MSA Safety 1014 Safety Glasses Impact Resistant Clear Polycarbonate
- 3M Visitor Safety Glasses Clear Polycarbonate
- 3M SecureFit 400 Safety Glasses UV Protection Blue Polycarbonate Lens, Thermoplastic