Riley Vuetix Safety Glasses, Moisture Resistant, Clear, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 671-284
- Mfr. Part No.:
- RLY00181
- Manufacturer:
- Riley
Subtotal (1 box of 100 pairs)*
PHP142,579.07
(exc. VAT)
PHP159,688.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP142,579.07 | PHP1,425.791 |
*price indicative
- RS Stock No.:
- 671-284
- Mfr. Part No.:
- RLY00181
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Moisture Resistant | |
| Frame Style | Over Spectacle | |
| Standards/Approvals | UK 2016/425, ANSI Z87+, (EU) 2016/425, AS/NZS 1337.1:2010, EN 166 | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| Series | Vuetix | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Moisture Resistant | ||
Frame Style Over Spectacle | ||
Standards/Approvals UK 2016/425, ANSI Z87+, (EU) 2016/425, AS/NZS 1337.1:2010, EN 166 | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
Series Vuetix | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley VUETIX offers superior eye protection with a lightweight design that is both comfortable and functional. Tailored for versatility, this product can be utilised either as a safety goggle or a complete face shield with its attached screen. Its unique construction ensures a snug, pressure-free fit, allowing for extended wear without discomfort. The exceptional design incorporates robust polycarbonate lenses and a padded seal, enhancing the user experience by providing additional protection from liquid splashes and airborne particles. Whether worn alone or alongside the optional face protector, the VUETIX guarantees a wide field of vision, empowering you to focus fully on the task at hand without compromising safety.
Wide field of vision for enhanced awareness
Adaptable to fit over prescription eyewear
Soft PVC/TPE frame ensures lasting comfort
Innovative padded face seal enhances protection
Lightweight construction minimises fatigue during long wear
Compatible with an optional face protector for added safety
Ventilated design reduces fogging during use
Related links
- Riley Navigator Safety Glasses Clear Polycarbonate
- Riley CYPHER Safety Glasses Clear Green Polycarbonate Lens, Polycarbonate
- Riley CYPHER Safety Glasses Clear Black Polycarbonate Lens, Polycarbonate
- Riley Riletto Safety Glasses Clear Grey Polycarbonate Lens, Polycarbonate
- Riley Retna Safety Glasses Clear Tr90 Thermoplastic
- Riley Ligera Eco Safety Glasses Clear Polycarbonate, Thermoplastic
- Riley Fresna Safety Glasses Clear Polycarbonate
- Riley Sparta Pro Safety Glasses Clear Black Polycarbonate Lens, Thermoplastic Elastomer
