UPower SMASH Brown Composite Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

PHP15,131.56

(exc. VAT)

PHP16,947.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +PHP15,131.56

*price indicative

RS Stock No.:
277-3300
Mfr. Part No.:
0GO10084-42
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

SMASH

Product Type

Ankle Safety Boots

Gender

Men

Size EU

42

Size UK

8

Colour

Brown

Closure Type

Lace Up

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Size US

9

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Ankle boots safety shoes with water-repellent soft pull-up upper, waterproof and breathable, composite toecap is a comfortable footwear.

Impact resistance

Puncture resistance

Abrasion resistance

Anti slip

Related links