UPower SMASH Brown Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011

Subtotal (1 pair)*

PHP15,131.56

(exc. VAT)

PHP16,947.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP15,131.56

*price indicative

RS Stock No.:
277-3298
Mfr. Part No.:
0GO10084-40
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Ankle Safety Boots

Series

SMASH

Gender

Men

Size EU

40

Size UK

6.5

Closure Type

Lace Up

Colour

Brown

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Additional Safety Features

A

Size US

7.5

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Ankle boots safety shoes with water-repellent soft pull-up upper, waterproof and breathable, composite toecap is a comfortable footwear.

Impact resistance

Puncture resistance

Abrasion resistance

Anti slip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy