UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 277-2882
- Mfr. Part No.:
- 0RR10454-40
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP9,094.11
(exc. VAT)
PHP10,185.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,094.11 |
*price indicative
- RS Stock No.:
- 277-2882
- Mfr. Part No.:
- 0RR10454-40
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Ankle Safety Boots | |
| Series | TERRANOVA | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 7.5 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Ankle Safety Boots | ||
Series TERRANOVA | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 7.5 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Ankle boots safety shoes, totally comfortable and light of the" Rock & Roll" range, water repellent pull-up leather upper, inserts in breathable mesh.
Anti slip
Anti static
Related links
- UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots 11, EU 46 EN ISO 20345:2011
- UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011
- UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
