UPower TERRANOVA Black Composite Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011

Subtotal (1 pair)*

PHP10,003.53

(exc. VAT)

PHP11,203.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,003.53

*price indicative

RS Stock No.:
277-2881
Mfr. Part No.:
0RR10454-39
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

TERRANOVA

Product Type

Ankle Safety Boots

Gender

Men

Size EU

39

Size UK

6

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

7

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Ankle boots safety shoes, totally comfortable and light of the" Rock & Roll" range, water repellent pull-up leather upper, inserts in breathable mesh.

Anti slip

Anti static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy