UPower TAIGA Black Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2011

Subtotal (1 pair)*

PHP8,577.73

(exc. VAT)

PHP9,607.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,577.73

*price indicative

RS Stock No.:
277-2386
Mfr. Part No.:
0SO40013-48
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Boots

Series

TAIGA

Gender

Men

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

A

Midsole Material

Steel

Size US

14

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Boots safety shoes, for environments at high risk of U-Power of the U-Special-Step One range, with water-repellent grained leather upper, side zip and composite toe cap.

Synthetic wool lining

Anti slip

Anti static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy