UPower TAIGA Black Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 277-2380
- Mfr. Part No.:
- 0SO40013-42
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP9,435.51
(exc. VAT)
PHP10,567.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,435.51 |
*price indicative
- RS Stock No.:
- 277-2380
- Mfr. Part No.:
- 0SO40013-42
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Boots | |
| Series | TAIGA | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | None | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | PUR | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Boots | ||
Series TAIGA | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type None | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material PUR | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Boots safety shoes, for environments at high risk of U-Power of the U-Special-Step One range, with water-repellent grained leather upper, side zip and composite toe cap.
Synthetic wool lining
Anti slip
Anti static
Related links
- UPower TAIGA Black Composite Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- UPower TAIGA Black Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2011
- UPower TAIGA Black Composite Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2011
- UPower TAIGA Black Composite Toe Capped Men's Safety Boots 4, EU 37 EN ISO 20345:2011
- UPower TAIGA Black Composite Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2011
- UPower TAIGA Black Composite Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- UPower TAIGA Black Composite Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345:2011
- UPower TAIGA Black Composite Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
