UPower PREMIERE Black Composite Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 277-2340
- Mfr. Part No.:
- 0SO10104-39
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP8,283.95
(exc. VAT)
PHP9,278.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,283.95 |
*price indicative
- RS Stock No.:
- 277-2340
- Mfr. Part No.:
- 0SO10104-39
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Ankle Safety Boots | |
| Series | PREMIERE | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Ankle Safety Boots | ||
Series PREMIERE | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Ankle boots safety shoes is comfortable and breathable of the Step One range, with soft water-repellent grained leather upper with inserts in ultra-breathable Textile and composite toe cap.
Anti slip
Anti static
Anti puncture
Related links
- UPower PREMIERE Black Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- UPower PREMIERE Black Composite Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011
- UPower PREMIERE Black Composite Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- UPower PREMIERE Black Composite Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- UPower PREMIERE Black Composite Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- UPower PREMIERE Black Composite Toe Capped Men's Ankle Safety Boots 11, EU 46 EN ISO 20345:2011
- UPower PREMIERE Black Composite Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- UPower PREMIERE Black Composite Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
