UPower PREMIERE Black Composite Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

PHP8,283.95

(exc. VAT)

PHP9,278.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,283.95

*price indicative

RS Stock No.:
277-2346
Mfr. Part No.:
0SO10104-45
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

PREMIERE

Product Type

Ankle Safety Boots

Gender

Men

Size EU

45

Size UK

10.5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

11.5

Additional Safety Features

A

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Ankle boots safety shoes is comfortable and breathable of the Step One range, with soft water-repellent grained leather upper with inserts in ultra-breathable Textile and composite toe cap.

Anti slip

Anti static

Anti puncture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy