Pollyboot Unisex Safety Boots 14, EU 48

This image is representative of the product range

Subtotal (1 pair)*

PHP3,976.33

(exc. VAT)

PHP4,453.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,976.33

*price indicative

RS Stock No.:
273-1521
Mfr. Part No.:
ALFA 502-48
Manufacturer:
Pollyboot
Find similar products by selecting one or more attributes.
Select all

Brand

Pollyboot

Product Type

Safety Boots

Gender

Unisex

Size EU

48

Size UK

14

Additional Safety Features

CI, FO

Resistance Features

Fuel Resistant, Oil Resistant

Size US

15

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy