Pollyboot Unisex Safety Boots 5, EU 38
- RS Stock No.:
- 273-1519
- Mfr. Part No.:
- ALFA 502-38
- Manufacturer:
- Pollyboot
This image is representative of the product range
Subtotal (1 pair)*
PHP3,976.33
(exc. VAT)
PHP4,453.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,976.33 |
*price indicative
- RS Stock No.:
- 273-1519
- Mfr. Part No.:
- ALFA 502-38
- Manufacturer:
- Pollyboot
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pollyboot | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Size US | 6 | |
| Additional Safety Features | CI, FO | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Pollyboot | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Size US 6 | ||
Additional Safety Features CI, FO | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Pollyboot Unisex Safety Boots 5, EU 38
- Pollyboot Unisex Safety Boots 14, EU 48
- Pollyboot Unisex Safety Boots 11, EU 45
- Pollyboot Unisex Safety Boots 4, EU 37
- Pollyboot Unisex Safety Boots 4, EU 36
- Pollyboot Unisex Safety Boots 14, EU 49
- Pollyboot Steel Toe Capped Unisex Safety Boots 5, EU 37
- Pollyboot Green EU 39
