V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots 13, EU 48 EN ISO 20345:2011

Subtotal (1 pair)*

PHP2,998.20

(exc. VAT)

PHP3,357.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,998.20

*price indicative

RS Stock No.:
266-1665
Mfr. Part No.:
VT471/13
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Boots

Series

VT471 ELK

Gender

Women

Size EU

48

Size UK

13

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Steel

Resistance Features

Abrasion Resistant

Size US

14

Size JP/CN

31.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Safety Boots Protect your toes with a steel safety toecap. This safety boots stay safe on slippery surfaces with a dual density slip resistant sole. This boots offers quick and easy to lace up with large eyelets.

Padded moisture wicking lining

Underfoot protection

Flexible steel midsole

Full length EVA comfort foot bed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy