V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 266-1660
- Mfr. Part No.:
- VT471/09
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP3,298.02
(exc. VAT)
PHP3,693.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,298.02 |
*price indicative
- RS Stock No.:
- 266-1660
- Mfr. Part No.:
- VT471/09
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | VT471 ELK | |
| Product Type | Safety Boots | |
| Gender | Women | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Size US | 10 | |
| Resistance Features | Abrasion Resistant | |
| Size JP/CN | 27.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series VT471 ELK | ||
Product Type Safety Boots | ||
Gender Women | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Size US 10 | ||
Resistance Features Abrasion Resistant | ||
Size JP/CN 27.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear Safety Boots Protect your toes with a steel safety toecap. This safety boots stay safe on slippery surfaces with a dual density slip resistant sole. This boots offers quick and easy to lace up with large eyelets.
Padded moisture wicking lining
Underfoot protection
Flexible steel midsole
Full length EVA comfort foot bed
Related links
- V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots 7, EU 41 EN ISO 20345:2011
- V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots 4, EU 37 EN ISO 20345:2011
- V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots 13, EU 48 EN ISO 20345:2011
- V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots 10, EU 44 EN ISO 20345:2011
- V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots 5, EU 38 EN ISO 20345:2011
- V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots 6, EU 39 EN ISO 20345:2011
- V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots 12, EU 47 EN ISO 20345:2011
- V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots 8, EU 42 EN ISO 20345:2011
