Heckel MACSOLE SPORT White, Black Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- RS Stock No.:
- 260-3874
- Mfr. Part No.:
- 6743347
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP9,061.60
(exc. VAT)
PHP10,148.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 20, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,061.60 |
*price indicative
- RS Stock No.:
- 260-3874
- Mfr. Part No.:
- 6743347
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACSOLE SPORT | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | White, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Resistance Features | Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | |
| Size US | 13 | |
| Size JP/CN | 30.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACSOLE SPORT | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour White, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Resistance Features Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | ||
Size US 13 | ||
Size JP/CN 30.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel MACSOLE SPORT White EU 36 EN ISO 20345:2011
- Heckel MACSOLE SPORT White EU 41 EN ISO 20345:2011
- Heckel MACSOLE SPORT Black EU 43 EN ISO 20345:2011
- Heckel MACSOLE SPORT Black EU 44 EN ISO 20345:2011
- Heckel MACSOLE SPORT Black EU 45 EN ISO 20345:2011
- Heckel MACSOLE SPORT Black EU 46 EN ISO 20345:2011
- Heckel MACSOLE SPORT Black EU 48 EN ISO 20345:2011
- Heckel MACSOLE SPORT Black EU 37 EN ISO 20345:2011
