Heckel MACSOLE SPORT Black, White Composite Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011

Subtotal (1 pair)*

PHP9,061.60

(exc. VAT)

PHP10,148.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,061.60

*price indicative

RS Stock No.:
260-3873
Mfr. Part No.:
6743346
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

MACSOLE SPORT

Gender

Men

Size EU

46

Size UK

11

Closure Type

Lace Up

Colour

Black, White

Safety Toe Type

Composite

Resistance Features

Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Abrasion Resistant

Size US

12

Size JP/CN

30

Additional Safety Features

WRU

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Leather

Slip Resistance Rating

SR

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
VN
The Heckel provides a high safety shoes with a flexible and compact foam around ankles and achilles tendons for protection and comfort. It consist of 100% of metal free offering low weight and unlimited freedom of movement.

It is slip resistant

Size is 46

Microfibre top layer for better abrasion resistance

Anatomically shaped with shock absorbers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy