Timberland REAXION MID Blue, Black Composite Toe Capped Men's Safety Shoes 10, EU 44

Get a bulk buy discount

Add 5 more to save PHP2,397.20

View bulk pricing options

Subtotal (1 pair)*

PHP15,981.18

(exc. VAT)

PHP17,898.92

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 3 left, shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 4PHP15,981.18-
5 +PHP15,501.74PHP2,397.20

*price indicative

RS Stock No.:
204-2828
Mfr. Part No.:
TB1A26330011005
Manufacturer:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Series

REAXION MID

Product Type

Safety Shoes

Gender

Men

Size EU

44

Size UK

10

Colour

Blue, Black

Safety Toe Type

Composite

Size US

11

Size JP/CN

305

Additional Safety Features

Slip Resistant, Resistant to Bloodborne Pathogens, Fibreglass Midsole, Composite Safety Toe Cap, Anti-Fatigue

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Timberland TPU Wrapped AEROCORE Midsole Safety Shoes with all with composite safety toe powered by carbon shield technology and anti fatigue technology PU foot bed. It has non-metallic puncture-resistant plate and fiberglass shank. It is light in weight.

Oil resistant

Slip resistant

Abrasion resistant

Non marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy