Timberland REAXION MID Black, Blue Composite Toe Capped Men's Safety Shoes 8.5, EU 43
- RS Stock No.:
- 204-2827
- Mfr. Part No.:
- TB1A26330011006
- Manufacturer:
- Timberland
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-2827
- Mfr. Part No.:
- TB1A26330011006
- Manufacturer:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | REAXION MID | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 8.5 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Size US | 9 | |
| Size JP/CN | 27 | |
| Additional Safety Features | Anti-Fatigue, Composite Safety Toe Cap, Fibreglass Midsole, Resistant to Bloodborne Pathogens, Slip Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series REAXION MID | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 43 | ||
Size UK 8.5 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Size US 9 | ||
Size JP/CN 27 | ||
Additional Safety Features Anti-Fatigue, Composite Safety Toe Cap, Fibreglass Midsole, Resistant to Bloodborne Pathogens, Slip Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Timberland TPU Wrapped AEROCORE Midsole Safety Shoes with all with composite safety toe powered by carbon shield technology and anti fatigue technology PU foot bed. It has non-metallic puncture-resistant plate and fiberglass shank. It is light in weight.
Oil resistant
Slip resistant
Abrasion resistant
Non marking
Related links
- Timberland REAXION MID Black EU 46
- Timberland REAXION MID Black EU 41
- Timberland SPLITROCK XT Yellow Composite Toe Capped Men's Safety Shoes 8.5, EU 43
- Timberland REAXION MID Blue EU 42
- Timberland REAXION MID Blue EU 39
- Timberland REAXION MID Blue EU 44
- Timberland REAXION MID Blue EU 47
- Timberland Timberland Pro Splitrock XT Black Composite Toe Capped Safety Shoes 8.5, EU 43
