AIMONT DIAMONT METAL FREE Black, Orange Composite Toe Capped Unisex Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

PHP7,930.72

(exc. VAT)

PHP8,882.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,930.72

*price indicative

RS Stock No.:
195-8269
Mfr. Part No.:
AVANGER DM10184 45
Manufacturer:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Ankle Safety Boots

Series

DIAMONT METAL FREE

Gender

Unisex

Size EU

45

Size UK

10.5

Closure Type

Lace Up

Colour

Black, Orange

Safety Toe Type

Composite

Size US

11.5

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Perforation, Abrasion Resistant, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Sole Material

PUR

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
Black and grey sporty urban safety shoes, extremely lightweight.

Putek textile upper, high resistance to abrasion, heel in Stark anti -abrasion.

3D.LINING in three-ply material for improved evacuation of moisture to the exterior, high breathability and fast-drying.

Vamp lining in non-woven fabric. Resists abrasion and acid perspiration.

Padded collar . Provides comfort to the ankle-bones and protects the Achilles tendon.

Lace up by laces 120 cm.

Padded tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.

Complete VENTO-PLUS anatomical and antistatic inlay, with honeycomb structure for improved air circulation.

Stab-proof non-metallic FLEX-SYSTEM liner : total protection of the sole of the foot.

LIGHT-PLUS protective toecap in synthetic material offering protection from an impact of 200 J

DIAMONT Sole in PU dual density BASF last generation :

Resists oils and hydrocarbons

Linear profile, comfort, lightness and versatility

Absorption of heel impact > 20 joules

Streamlined profile rising towards the toes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy