AIMONT DIAMONT METAL FREE Black, Orange Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 195-8264
- Mfr. Part No.:
- AVANGER DM10184 40
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
PHP7,513.21
(exc. VAT)
PHP8,414.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 2 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,513.21 |
*price indicative
- RS Stock No.:
- 195-8264
- Mfr. Part No.:
- AVANGER DM10184 40
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | DIAMONT METAL FREE | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Closure Type | Lace Up | |
| Colour | Black, Orange | |
| Safety Toe Type | Composite | |
| Size US | 7.5 | |
| Resistance Features | Water Resistant, Abrasion Resistant, Perforation, Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series DIAMONT METAL FREE | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Closure Type Lace Up | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Size US 7.5 | ||
Resistance Features Water Resistant, Abrasion Resistant, Perforation, Slip Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Black and grey sporty urban safety shoes, extremely lightweight.
Putek textile upper, high resistance to abrasion, heel in Stark anti -abrasion.
3D.LINING in three-ply material for improved evacuation of moisture to the exterior, high breathability and fast-drying.
Vamp lining in non-woven fabric. Resists abrasion and acid perspiration.
Padded collar . Provides comfort to the ankle-bones and protects the Achilles tendon.
Lace up by laces 120 cm.
Padded tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.
Complete VENTO-PLUS anatomical and antistatic inlay, with honeycomb structure for improved air circulation.
Stab-proof non-metallic FLEX-SYSTEM liner : total protection of the sole of the foot.
LIGHT-PLUS protective toecap in synthetic material offering protection from an impact of 200 J
DIAMONT Sole in PU dual density BASF last generation :
Resists oils and hydrocarbons
Linear profile, comfort, lightness and versatility
Absorption of heel impact > 20 joules
Streamlined profile rising towards the toes
Related links
- AIMONT DIAMONT METAL FREE Black EU 42 EN ISO 20345:2011
- AIMONT DIAMONT METAL FREE Black EU 39 EN ISO 20345:2011
- AIMONT DIAMONT METAL FREE Black EU 35 EN ISO 20345:2011
- AIMONT DIAMONT METAL FREE Black EU 46 EN ISO 20345:2011
- AIMONT DIAMONT METAL FREE Black EU 36 EN ISO 20345:2011
- AIMONT DIAMONT METAL FREE Black EU 38 EN ISO 20345:2011
- AIMONT DIAMONT METAL FREE Black EU 45 EN ISO 20345:2011
- AIMONT DIAMONT METAL FREE Black EU 41 EN ISO 20345:2011
