Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-4312
Mfr. Part No.:
6391344
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

XXL PRO

Product Type

Ankle Safety Boots

Gender

Men

Size EU

44

Size UK

10

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Resistance Features

Abrasion Resistant, Chemical Resistant, Cold Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistance, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Additional Safety Features

A, CI, P, WRU

Midsole Material

Stainless Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345

Sole Material

Polyurethane

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Heckel unisex safety trainers boots of Alpha PRO series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.

PU2D sole

Mesh upper and TPU support structure

3D polyester mesh lining

Metal-free toe cap

Puncture resistant metal-free midsole

Anatomically shaped hygienic insole with front and heel shock absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy