Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 11, EU 46 EN ISO 20345
- RS Stock No.:
- 175-4314
- Mfr. Part No.:
- 6391346
- Manufacturer:
- Heckel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-4314
- Mfr. Part No.:
- 6391346
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Ankle Safety Boots | |
| Series | XXL PRO | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cold Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistance, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Additional Safety Features | A, CI, P, WRU | |
| Midsole Material | Stainless Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Ankle Safety Boots | ||
Series XXL PRO | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cold Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistance, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Additional Safety Features A, CI, P, WRU | ||
Midsole Material Stainless Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Heckel unisex safety trainers boots of Alpha PRO series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.
PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Related links
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20345
