Heckel RUN-R Red, Black Composite Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345
- RS Stock No.:
- 175-0265
- Mfr. Part No.:
- 6266345
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP9,601.39
(exc. VAT)
PHP10,753.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 15, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,601.39 |
*price indicative
- RS Stock No.:
- 175-0265
- Mfr. Part No.:
- 6266345
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | RUN-R | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Closure Type | Lace Up | |
| Colour | Red, Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WRU | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistance, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Sole Material | PUR | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series RUN-R | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Closure Type Lace Up | ||
Colour Red, Black | ||
Safety Toe Type Composite | ||
Additional Safety Features WRU | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistance, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Sole Material PUR | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Heckel RUN-R Black Composite Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345
- Heckel RUN-R PLANET Black Non-Metal Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2022
- Heckel RUN-R Red EU 37 EN ISO 20345
- Heckel RUN-R Red EU 38 EN ISO 20345
- Heckel RUN-R Red EU 39 EN ISO 20345
- Heckel RUN-R Red EU 41 EN ISO 20345
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2011
