Heckel RUN-R Red, Black Composite Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345

Subtotal (1 pair)*

PHP9,601.39

(exc. VAT)

PHP10,753.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,601.39

*price indicative

RS Stock No.:
175-0258
Mfr. Part No.:
6266338
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

RUN-R

Product Type

Safety Boots

Gender

Men

Size EU

38

Size UK

5

Closure Type

Lace Up

Colour

Red, Black

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistance, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Midsole Material

Non-Metallic

Additional Safety Features

WRU

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SR

Upper Material

Nubuck Leather

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
IT
Metal-free model for tradesmen,light industry, warehousing and logistics, manufacturing, dry environments

Double density PU sole

Oiled nubuck upper

3D polyester mesh lining

Metal-free toe cap

Penetration resistant metal-free midsole

Anatomically shaped hygienic insole with front and heel shock absorption

Weight 530 g (LOW) and 550 g (HIGH) in size 42

metal free model for trades man, industry, warehousing and logistics, manufacturing, public services

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy