uvex Uvex 2 Orange, Black Metal Free Toe Capped Unisex Safety Boots 7, EU 41 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC
- RS Stock No.:
- 127-8523
- Mfr. Part No.:
- 6503241
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP15,727.07
(exc. VAT)
PHP17,614.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 22 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,727.07 |
*price indicative
- RS Stock No.:
- 127-8523
- Mfr. Part No.:
- 6503241
- Manufacturer:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 2 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Orange, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Metal Free | |
| Size US | 8 | |
| Resistance Features | Water Repellent, Slip Resistant, Penetration Resistant, Anti-Static, Abrasion Resistant | |
| Additional Safety Features | Anti-Static, Fuel Oil Resistant, Water Resistant Upper | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR | |
| Sole Material | Dual Density Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 2 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Orange, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Metal Free | ||
Size US 8 | ||
Resistance Features Water Repellent, Slip Resistant, Penetration Resistant, Anti-Static, Abrasion Resistant | ||
Additional Safety Features Anti-Static, Fuel Oil Resistant, Water Resistant Upper | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR | ||
Sole Material Dual Density Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Uvex Series 2 Safety Boots, Orange, Leather - 6503241
Features and Benefits:
• Non-metallic midsole delivers penetration protection without metal
• Dual-density PU sole enhances shock absorption and durability
• Water-repellent upper repels moisture during prolonged wear
• Anti-static construction reduces electrostatic build-up during tasks
Applications
• Ideal for vehicle maintenance involving fuel exposure
• Used for warehouse operations with metal-free security requirements
• Can be used for general industrial tasks requiring abrasion resistance
What certification confirms its protective performance?
Which sizes and fits are available for on-site procurement?
How does the sole composition affect comfort and safety?
What safety features reduce electrical hazard risks?
Standards
Related links
- uvex Uvex 2 Orange EU 38 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 42 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 46 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 44 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 48 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 47 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 43 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Orange EU 40 EN ISO 20345:2011 S3 SRC
