uvex Uvex 2 Orange, Black Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011 S3 SRC

Subtotal (1 pair)*

PHP15,727.07

(exc. VAT)

PHP17,614.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 02, 2026
  • Plus 2 unit(s) shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP15,727.07

*price indicative

RS Stock No.:
127-8528
Mfr. Part No.:
6503247
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 2

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

12

Closure Type

Lace Up

Colour

Orange, Black

Safety Toe Type

Composite

Additional Safety Features

WRU

Resistance Features

Water Repellent, Slip Resistant, Penetration Resistant, ESD, Anti-Static, Abrasion Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Slip Resistance Rating

SR

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011 S3 SRC

RoHS Status: Not Applicable

COO (Country of Origin):
IT

UVEX 2 Leather Safety Boots 6503


UVEX 2 Leather Safety Boots are a sporty designed, light and flexible safety shoe including a 100% metal free Uvex Xenova toe cap. A penetration resistant metal free insole gives you added protection plus remains flexible and comfortable. The safety boots are water repellent with an anatomical shape providing side and ankle twist stability plus no thermal conductivity. A padded collar and tongue, removable insole and seam free design all add to the comfort of this safety boot.

FEATURES and BENEFITS:


Leather safety boot

High ankle

Sporty design

Light and flexible

Soft leather upper

100% Metal free Uvex Xenova to cap

Metal free penetration resistant insole

Seam free construction

Climazone technology

Water repellent

Breathable mesh lining

Removable comfort insole

Moisture control

Shock absorption – heel and front foot

Soft padded collar and tongue

Adjustable elastic laces with quick lock mechanism

Injection moulded polyurethane scuff cap

Slip resistant

Comfortable

Flexible

Stylish

Excellent protection

ESD safe

OUTSOLE:


PU outsole

Lightweight 2 layer

Shock absorption

Slip resistant

Lacquer free

Ankle protection

Abrasion resistant

Rugged self-cleaning sole

UVEX Safety Footwear


Standards

EN ISO 20345:2011 S3 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy