Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 6.5, EU 40 EN 20345
- RS Stock No.:
- 877-219
- Mfr. Part No.:
- 6791340
- Manufacturer:
- Heckel
N
This image is representative of the product range
Subtotal (1 pair)*
PHP6,653.39
(exc. VAT)
PHP7,451.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,653.39 |
*price indicative
- RS Stock No.:
- 877-219
- Mfr. Part No.:
- 6791340
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 6791 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Closure Type | Lace | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Slip Resistant | |
| Resistance Features | Water Repellent | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | 2022 | |
| Standards/Approvals | EN 20345 | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Upper Material | Grain Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 6791 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Closure Type Lace | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Slip Resistant | ||
Resistance Features Water Repellent | ||
Size US 7 | ||
Safety Rating EN ISO 20345 2022 | ||
Standards/Approvals EN 20345 | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
Upper Material Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel outdoor safety shoes offers reliable protection and comfort for various demanding environments, featuring an innovative design tailored for performance and durability in challenging conditions.
Water-repellent oiled grain leather upper enhances durability and comfort
Non-metallic composite toe cap provides robust protection against impacts
Ultra-flexible sole is designed for all-terrain mobility
Abrasion-resistant scuff cap extends product life in rugged use
Reflective elements improve visibility and safety in low-light conditions
Cold-insulating sole safeguards against extreme temperatures
Perforation-resistant midsole defends against Sharp objects
Related links
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 EN 20345
