Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 EN 20345

N

This image is representative of the product range

Subtotal (1 pair)*

PHP6,653.39

(exc. VAT)

PHP7,451.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,653.39

*price indicative

RS Stock No.:
877-224
Mfr. Part No.:
6791345
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

6791

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black

Closure Type

Lace

Safety Toe Type

Non-Metallic

Additional Safety Features

Slip Resistant

Size US

11

Midsole Material

Non-Metallic

Resistance Features

Water Repellent

Safety Rating EN ISO 20345

2022

Standards/Approvals

EN 20345

Upper Material

Grain Leather

Slip Resistance Rating

SR

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety shoes is designed to ensure optimum protection and comfort in challenging environments while featuring a stylish and functional design for everyday use.

Water-repellent leather and textile provide enhanced protection against moisture

Non-metallic composite toe cap ensures safety without added weight

Ultra-flexible sole with an all-terrain profile for diverse surface adaptability

Injected scuff cap protects the upper for extended product life

Reflective elements improve visibility and safety in low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy