Sterling Safety Wear Stonehenge Tan Steel Toe Capped Unisex Boot 7, EU 41 CE EN ISO 20345 2022

N

This image is representative of the product range

Subtotal (1 pair)*

PHP7,301.53

(exc. VAT)

PHP8,177.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,301.53

*price indicative

RS Stock No.:
838-436
Mfr. Part No.:
Stonehenge 7
Manufacturer:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Series

Stonehenge

Product Type

Boot

Gender

Unisex

Size EU

41

Size UK

7

Colour

Tan

Closure Type

Lace

Safety Toe Type

Steel

Resistance Features

Fuel Oil, Heat and Cold Insulation, Slip Resistant, Waterproof and Breathable

Additional Safety Features

CI, ESD, HI, Tough Scuff Cap, Wide Fit

Midsole Material

EVA

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber (Outsole)

Standards/Approvals

CE EN ISO 20345 2022

Upper Material

Leather

Slip Resistance Rating

Yes

COO (Country of Origin):
CN
The Sterling Safety Wear Safety Boot featuring a high-quality leather upper designed for maximum durability in harsh environments. This footwear is specifically engineered to provide a secure fit and comprehensive protection for professionals working in heavy industry or construction sectors.

Steel toe cap and steel midsole for superior impact and penetration resistance

Heat resistant rubber outsole capable of withstanding temperatures up to 300°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy