Sterling Safety Wear Stonehenge Tan Steel Toe Capped Unisex Boot 6, EU 39 CE EN ISO 20345 2022
- RS Stock No.:
- 838-435
- Mfr. Part No.:
- Stonehenge 6
- Manufacturer:
- Sterling Safety Wear
N
This image is representative of the product range
Subtotal (1 pair)*
PHP7,301.53
(exc. VAT)
PHP8,177.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,301.53 |
*price indicative
- RS Stock No.:
- 838-435
- Mfr. Part No.:
- Stonehenge 6
- Manufacturer:
- Sterling Safety Wear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Series | Stonehenge | |
| Product Type | Boot | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Closure Type | Lace | |
| Colour | Tan | |
| Safety Toe Type | Steel | |
| Resistance Features | Fuel Oil, Heat and Cold Insulation, Slip Resistant, Waterproof and Breathable | |
| Additional Safety Features | CI, ESD, HI, Tough Scuff Cap, Wide Fit | |
| Midsole Material | EVA | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | Yes | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Upper Material | Leather | |
| Sole Material | Rubber (Outsole) | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Series Stonehenge | ||
Product Type Boot | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Closure Type Lace | ||
Colour Tan | ||
Safety Toe Type Steel | ||
Resistance Features Fuel Oil, Heat and Cold Insulation, Slip Resistant, Waterproof and Breathable | ||
Additional Safety Features CI, ESD, HI, Tough Scuff Cap, Wide Fit | ||
Midsole Material EVA | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating Yes | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
Upper Material Leather | ||
Sole Material Rubber (Outsole) | ||
- COO (Country of Origin):
- CN
The Sterling Safety Wear Safety Boot featuring a high-quality leather upper designed for maximum durability in harsh environments. This footwear is specifically engineered to provide a secure fit and comprehensive protection for professionals working in heavy industry or construction sectors.
Steel toe cap and steel midsole for superior impact and penetration resistance
Heat resistant rubber outsole capable of withstanding temperatures up to 300°C
Related links
- Sterling Safety Wear Stonehenge Tan Steel Toe Capped Unisex Boot 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Stonehenge Tan Steel Toe Capped Unisex Boot 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Stonehenge Tan Steel Toe Capped Unisex Boot 13, EU 47 CE EN ISO 20345 2022
- Sterling Safety Wear Stonehenge Tan Steel Toe Capped Unisex Boot 10, EU 44 CE EN ISO 20345 2022
- Sterling Safety Wear Stonehenge Tan Steel Toe Capped Unisex Boot 5, EU 38 CE EN ISO 20345 2022
- Sterling Safety Wear Stonehenge Tan Steel Toe Capped Unisex Boot 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Stonehenge Tan Steel Toe Capped Unisex Boot 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Stonehenge Tan Steel Toe Capped Unisex Boot 7, EU 41 CE EN ISO 20345 2022
