Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 8, EU 42 CE EN ISO 20345 2022
- RS Stock No.:
- 838-411
- Mfr. Part No.:
- Lander Stone 8
- Manufacturer:
- Sterling Safety Wear
This image is representative of the product range
Subtotal (1 pair)*
PHP11,743.91
(exc. VAT)
PHP13,153.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,743.91 |
*price indicative
- RS Stock No.:
- 838-411
- Mfr. Part No.:
- Lander Stone 8
- Manufacturer:
- Sterling Safety Wear
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Product Type | Boot | |
| Series | Lander | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Stone | |
| Closure Type | BOA Fit System | |
| Safety Toe Type | Composite | |
| Additional Safety Features | ESD, Tough Scuff Cap, Wide Fit | |
| Midsole Material | Composite Midsole | |
| Resistance Features | Fuel Oil, Heat and Cold Insulation, Slip Resistant, Waterproof and Breathable | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Sole Material | Polyurethane (Outsole) | |
| Upper Material | Nubuck Leather | |
| Slip Resistance Rating | Yes | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Product Type Boot | ||
Series Lander | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Stone | ||
Closure Type BOA Fit System | ||
Safety Toe Type Composite | ||
Additional Safety Features ESD, Tough Scuff Cap, Wide Fit | ||
Midsole Material Composite Midsole | ||
Resistance Features Fuel Oil, Heat and Cold Insulation, Slip Resistant, Waterproof and Breathable | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
Sole Material Polyurethane (Outsole) | ||
Upper Material Nubuck Leather | ||
Slip Resistance Rating Yes | ||
- COO (Country of Origin):
- CN
Related links
- Sterling Safety Wear Lander Black Composite Toe Capped Unisex Boot 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 7, EU 41 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 6, EU 40 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 10, EU 44 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Churchill Wheat Composite Toe Capped Unisex Boot 8, EU 42 CE EN ISO 20345 2022
