Sterling Safety Wear Lander Stone Composite Toe Capped Unisex Boot 7, EU 41 CE EN ISO 20345 2022

N

This image is representative of the product range

Subtotal (1 pair)*

PHP11,743.91

(exc. VAT)

PHP13,153.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,743.91

*price indicative

RS Stock No.:
838-410
Mfr. Part No.:
Lander Stone 7
Manufacturer:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Series

Lander

Product Type

Boot

Gender

Unisex

Size EU

41

Size UK

7

Closure Type

BOA Fit System

Colour

Stone

Safety Toe Type

Composite

Additional Safety Features

ESD, Tough Scuff Cap, Wide Fit

Midsole Material

Composite Midsole

Resistance Features

Fuel Oil, Heat and Cold Insulation, Slip Resistant, Waterproof and Breathable

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

Yes

Standards/Approvals

CE EN ISO 20345 2022

Upper Material

Nubuck Leather

Sole Material

Polyurethane (Outsole)

COO (Country of Origin):
CN
The Sterling Safety Wear Safety Boot that combines a modern untuck leather aesthetic with high-level industrial protection. This footwear is specifically designed to be lightweight and metal-free to ensure ease of movement and compatibility with security-screened environments.

Composite toe cap and non-metallic midsole for lightweight penetration resistance

Heat resistant rubber outsole capable of withstanding temperatures up to 300°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy