Honeywell Safety KWX205 Black Steel Toe Capped Female/Male Safety Boots 7, EU 41 SR (EN ISO 20345:2022)

This image is representative of the product range

Subtotal (1 pair)*

PHP14,006.32

(exc. VAT)

PHP15,687.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,006.32

*price indicative

RS Stock No.:
779-864
Mfr. Part No.:
KWX205-R-Size 7
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Boots

Series

KWX205

Gender

Female/Male

Size EU

41

Size UK

7

Colour

Black

Closure Type

Pull-Up

Safety Toe Type

Steel

Additional Safety Features

Puncture Resistant

Midsole Material

Steel

Size US

8

Resistance Features

Anti-Static

Safety Rating EN ISO 20345

S3

Upper Material

Full Grain Leather

Standards/Approvals

SR (EN ISO 20345:2022)

Sole Material

Dual Density Polyurethane

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy