Honeywell Safety KWX205 Black Steel Toe Capped Female/Male Safety Boots 5, EU 39 SR (EN ISO 20345:2022)

This image is representative of the product range

Subtotal (1 pair)*

PHP14,006.32

(exc. VAT)

PHP15,687.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,006.32

*price indicative

RS Stock No.:
779-861
Mfr. Part No.:
KWX205-R-Size 5
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

KWX205

Product Type

Safety Boots

Gender

Female/Male

Size EU

39

Size UK

5

Closure Type

Pull-Up

Colour

Black

Safety Toe Type

Steel

Additional Safety Features

Puncture Resistant

Size US

6

Resistance Features

Anti-Static

Midsole Material

Steel

Safety Rating EN ISO 20345

S3

Standards/Approvals

SR (EN ISO 20345:2022)

Upper Material

Full Grain Leather

Sole Material

Dual Density Polyurethane

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy