Honeywell Safety KWD301K Brown Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

PHP9,291.32

(exc. VAT)

PHP10,406.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,291.32

*price indicative

RS Stock No.:
779-370
Mfr. Part No.:
KWD301K-N-Size 13
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

KWD301K

Product Type

Safety Boots

Gender

Unisex

Size EU

48

Size UK

13

Closure Type

Lace Up

Colour

Brown

Safety Toe Type

Steel

Resistance Features

Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant

Midsole Material

Steel

Additional Safety Features

Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant

Size JP/CN

31 cm

Size US

14

Safety Rating EN ISO 20345

S1P

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Leather

Sole Material

Dual Density Polyurethane

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy