Honeywell Safety KWD301K Brown Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

PHP9,291.32

(exc. VAT)

PHP10,406.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,291.32

*price indicative

RS Stock No.:
779-362
Mfr. Part No.:
KWD301K-N-Size 6
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Boots

Series

KWD301K

Gender

Unisex

Size EU

39

Size UK

6

Colour

Brown

Closure Type

Lace Up

Safety Toe Type

Steel

Resistance Features

Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant

Size US

7

Size JP/CN

25 cm

Additional Safety Features

Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant

Midsole Material

Steel

Safety Rating EN ISO 20345

S1P

Upper Material

Full Grain Leather

Sole Material

Dual Density Polyurethane

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy