Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S7S
- RS Stock No.:
- 774-760
- Mfr. Part No.:
- 78341_994-46
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP27,002.80
(exc. VAT)
PHP30,243.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP27,002.80 |
*price indicative
- RS Stock No.:
- 774-760
- Mfr. Part No.:
- 78341_994-46
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | MAGNI EVOLUTION | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | BOA Closure System | |
| Colour | Black | |
| Safety Toe Type | TPU | |
| Additional Safety Features | Toe Bumper | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Ethel Vinyl Acetate | |
| Size US | 12 | |
| Size JP/CN | 295 | |
| Slip Resistance Rating | SR | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2022 S7S | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series MAGNI EVOLUTION | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type BOA Closure System | ||
Colour Black | ||
Safety Toe Type TPU | ||
Additional Safety Features Toe Bumper | ||
Resistance Features Slip Resistant | ||
Midsole Material Ethel Vinyl Acetate | ||
Size US 12 | ||
Size JP/CN 295 | ||
Slip Resistance Rating SR | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2022 S7S | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Footwear is designed for optimal performance, featuring Advanced technology for reliable waterproofing and comfort. Its innovative design caters to both function and style, making it Ideal for various outdoor activities.
HH dual stride technology Midsole provides superior cushioning and energy return
Molded TPU toe bumper enhances stability and protection
Reflective details improve visibility in low-light situations
HELlyGRIP Rubber outsole offers exceptional traction on various surfaces
Asymmetrical Eyestay contours to the foot for increased comfort
Related links
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022 S7S
- Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022 S7S
