Helly Hansen MAGNI EVOLUTION Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2022 S7S

This image is representative of the product range

Subtotal (1 pair)*

PHP27,002.80

(exc. VAT)

PHP30,243.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP27,002.80

*price indicative

RS Stock No.:
774-066
Mfr. Part No.:
78341_994-37
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

MAGNI EVOLUTION

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Closure Type

BOA Closure System

Safety Toe Type

TPU

Resistance Features

Slip Resistant

Midsole Material

Ethel Vinyl Acetate

Size JP/CN

230

Size US

5

Additional Safety Features

Toe Bumper

Upper Material

Microfibre

Slip Resistance Rating

SR

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2022 S7S

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Footwear is designed for optimal performance, featuring Advanced technology for reliable waterproofing and comfort. Its innovative design caters to both function and style, making it Ideal for various outdoor activities.

HH dual stride technology Midsole provides superior cushioning and energy return

Molded TPU toe bumper enhances stability and protection

Reflective details improve visibility in low-light situations

HELlyGRIP Rubber outsole offers exceptional traction on various surfaces

Asymmetrical Eyestay contours to the foot for increased comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy