Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345

This image is representative of the product range

Subtotal (1 pair)*

PHP17,123.17

(exc. VAT)

PHP19,177.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP17,123.17

*price indicative

RS Stock No.:
774-390
Mfr. Part No.:
78391_992-37
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

CHELSEA EVO 2

Gender

Unisex

Size EU

37

Size UK

4

Closure Type

Laces

Colour

Black

Safety Toe Type

TPU

Additional Safety Features

Nail Penetration Protection

Midsole Material

Ethel Vinyl Acetate

Size JP/CN

230

Resistance Features

Breathable

Size US

5

Upper Material

Microfibre

Sole Material

Rubber

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

S3 SRC

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Safety shoe offers superior protection and comfort, making it Ideal for demanding work environments. Its innovative design ensures durability while maintaining essential safety features for all-day wear.

Molded TPU toe bumper

Molded heel overlay

Reflective Details

Moisture wicking and breathable Air mesh lining MADE of 50% recycled content

Composite safety toe

Metal free nail penetration protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy