Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345
- RS Stock No.:
- 774-126
- Mfr. Part No.:
- 78391_992-48
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP17,123.17
(exc. VAT)
PHP19,177.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP17,123.17 |
*price indicative
- RS Stock No.:
- 774-126
- Mfr. Part No.:
- 78391_992-48
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | CHELSEA EVO 2 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Closure Type | Laces | |
| Safety Toe Type | TPU | |
| Midsole Material | Ethel Vinyl Acetate | |
| Size JP/CN | 310 | |
| Size US | 14 | |
| Resistance Features | Breathable | |
| Additional Safety Features | Nail Penetration Protection | |
| Slip Resistance Rating | S3 SRC | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series CHELSEA EVO 2 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Closure Type Laces | ||
Safety Toe Type TPU | ||
Midsole Material Ethel Vinyl Acetate | ||
Size JP/CN 310 | ||
Size US 14 | ||
Resistance Features Breathable | ||
Additional Safety Features Nail Penetration Protection | ||
Slip Resistance Rating S3 SRC | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Safety shoe offers superior protection and comfort, making it Ideal for demanding work environments. Its innovative design ensures durability while maintaining essential safety features for all-day wear.
Molded TPU toe bumper
Molded heel overlay
Reflective Details
Moisture wicking and breathable Air mesh lining MADE of 50% recycled content
Composite safety toe
Metal free nail penetration protection
Related links
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345
- Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
