Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2022 S7S

This image is representative of the product range

Subtotal (1 pair)*

PHP16,464.83

(exc. VAT)

PHP18,440.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP16,464.83

*price indicative

RS Stock No.:
774-215
Mfr. Part No.:
78434_724-47
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

MANCHESTER LTR

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

12

Closure Type

Zipper

Colour

Wheat

Safety Toe Type

Composite

Size US

13

Resistance Features

Breathable

Size JP/CN

305

Midsole Material

Ethel Vinyl Acetate

Additional Safety Features

Nail Penetration Protection

Sole Material

Rubber

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022 S7S

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Footwear features a Durable construction designed for comfort in various conditions. It offers essential protection while ensuring breathability and moisture control, making it suitable for multiple environments.

YKK Zipper for reliable fastening

EVA Midsole provides lightweight cushioning

Moisture-wicking and breathable lining enhances comfort

HELlyGRIP XRC Rubber ensures excellent traction

Metal free nail penetration protection adds safety

Helly Tech Waterproof Membrane keeps feet dry

Composite safety toe offers protection without metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy