Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S7S
- RS Stock No.:
- 774-213
- Mfr. Part No.:
- 78434_724-45
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP16,464.83
(exc. VAT)
PHP18,440.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP16,464.83 |
*price indicative
- RS Stock No.:
- 774-213
- Mfr. Part No.:
- 78434_724-45
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | MANCHESTER LTR | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Closure Type | Zipper | |
| Colour | Wheat | |
| Safety Toe Type | Composite | |
| Midsole Material | Ethel Vinyl Acetate | |
| Additional Safety Features | Nail Penetration Protection | |
| Size JP/CN | 290 | |
| Resistance Features | Breathable | |
| Size US | 11.5 | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2022 S7S | |
| Upper Material | Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series MANCHESTER LTR | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Closure Type Zipper | ||
Colour Wheat | ||
Safety Toe Type Composite | ||
Midsole Material Ethel Vinyl Acetate | ||
Additional Safety Features Nail Penetration Protection | ||
Size JP/CN 290 | ||
Resistance Features Breathable | ||
Size US 11.5 | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2022 S7S | ||
Upper Material Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear features a Durable construction designed for comfort in various conditions. It offers essential protection while ensuring breathability and moisture control, making it suitable for multiple environments.
YKK Zipper for reliable fastening
EVA Midsole provides lightweight cushioning
Moisture-wicking and breathable lining enhances comfort
HELlyGRIP XRC Rubber ensures excellent traction
Metal free nail penetration protection adds safety
Helly Tech Waterproof Membrane keeps feet dry
Composite safety toe offers protection without metal
Related links
- Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S7S
