NITRAS SAFETY Sonic Step Black, Grey Fibreglass Toe Capped Unisex Safety Boots, EU 38 EN ISO 20345

This image is representative of the product range

Subtotal (1 pair)*

PHP6,475.96

(exc. VAT)

PHP7,253.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,475.96

*price indicative

RS Stock No.:
767-176
Mfr. Part No.:
7446-1210-38
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Safety Boots

Series

Sonic Step

Gender

Unisex

Size EU

38

Closure Type

BOA Closure System

Colour

Black, Grey

Safety Toe Type

Fibreglass

Midsole Material

Textile Perforation Resistant

Additional Safety Features

Heel Reinforcement, Metal Free, Scuff Cap

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

EVA, Nitrile

Upper Material

Smooth Action Leather, Split Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Safety boot offers a robust design tailored for versatile use. With a sporty aesthetic, it provides essential protection and comfort for various industries, making it an excellent choice for work environments requiring safety footwear.

Sporty design with dial fastener for easy, adjustable fitting

Well padded bootleg enhances comfort for prolonged wear

Contains a metal-free construction for added safety and comfort

Certified with EN ISO 20345 and EN IEC 61340-4-3 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy