NITRAS SAFETY 7221 Black Fibreglass Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345, EN IEC 61340-4-3

Subtotal (1 pair)*

PHP8,486.31

(exc. VAT)

PHP9,504.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,486.31

*price indicative

RS Stock No.:
663-129
Mfr. Part No.:
7221-1000-46
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Series

7221

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Fibreglass

Size US

12

Standards/Approvals

EN ISO 20345, EN IEC 61340-4-3

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY ULTIMATE STEP HIGH FIT safety boots are designed to deliver full-coverage protection and performance in high-risk environments. Their fibreglass toe cap, textile puncture-resistant midsole, and metal-free build provide strong defence with lightweight comfort. The ergonomic dial fastener system, wide fit, and cushioned interior ensure stability and support through long shifts. With ESD capability, reflective accents, heel reinforcement, and highest-rated slip resistance, these boots meet DGUV and PPE safety standards with modern utility and style. It is complaint with EN ISO 20345 and EN IEC 61340-4-3 standards.

Waterproof and breathable SECONAMICS membrane

Well padded bootleg for optimal fit and comfort

TPU reinforcement at heel

Additional toe cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy