NITRAS SAFETY 7221 Black Fibreglass Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345, EN IEC 61340-4-3
- RS Stock No.:
- 663-122
- Mfr. Part No.:
- 7221-1000-40
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pair)*
PHP7,714.83
(exc. VAT)
PHP8,640.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,714.83 |
*price indicative
- RS Stock No.:
- 663-122
- Mfr. Part No.:
- 7221-1000-40
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Safety Boots | |
| Series | 7221 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Fibreglass | |
| Size US | 7.5 | |
| Standards/Approvals | EN ISO 20345, EN IEC 61340-4-3 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Safety Boots | ||
Series 7221 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Fibreglass | ||
Size US 7.5 | ||
Standards/Approvals EN ISO 20345, EN IEC 61340-4-3 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY ULTIMATE STEP HIGH FIT safety boots are designed to deliver full-coverage protection and performance in high-risk environments. Their fibreglass toe cap, textile puncture-resistant midsole, and metal-free build provide strong defence with lightweight comfort. The ergonomic dial fastener system, wide fit, and cushioned interior ensure stability and support through long shifts. With ESD capability, reflective accents, heel reinforcement, and highest-rated slip resistance, these boots meet DGUV and PPE safety standards with modern utility and style. It is complaint with EN ISO 20345 and EN IEC 61340-4-3 standards.
Waterproof and breathable SECONAMICS membrane
Well padded bootleg for optimal fit and comfort
TPU reinforcement at heel
Additional toe cap
Related links
- NITRAS SAFETY 7221 Black Fibreglass Toe Capped Unisex Safety Boots 6 EN IEC 61340-4-3
- NITRAS SAFETY 7221 Black Fibreglass Toe Capped Unisex Safety Boots 4 EN IEC 61340-4-3
- NITRAS SAFETY 7221 Black Fibreglass Toe Capped Unisex Safety Boots 11 EN IEC 61340-4-3
- NITRAS SAFETY 7221 Black Fibreglass Toe Capped Unisex Safety Boots 8 EN IEC 61340-4-3
- NITRAS SAFETY 7221 Black Fibreglass Toe Capped Unisex Safety Boots 13 EN IEC 61340-4-3
- NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 6.5 EN ISO 20345
- NITRAS SAFETY 7221 Black Fibreglass Toe Capped Unisex Safety Boots 7 EN ISO 20345
- NITRAS SAFETY 7221 Black Fibreglass Toe Capped Unisex Safety Boots 10 EN ISO 20345
