Scruffs T5 Black Steel Toe Capped Men's Safety Boots 7, EU 41

This image is representative of the product range

Subtotal (1 unit)*

PHP5,573.26

(exc. VAT)

PHP6,242.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,573.26

*price indicative

RS Stock No.:
634-496
Mfr. Part No.:
T54996
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Safety Boots

Series

T5

Gender

Men

Size EU

41

Size UK

7

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Steel

Additional Safety Features

Protective Toe-Cap

Resistance Features

Penetration Resistant, Slip Resistant

Size US

8

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

No

Slip Resistance Rating

SRA

Non Compliant

COO (Country of Origin):
CN
The Scruffs Ridge Safety Boot is a tough, reliable option at an accessible price point which Ideal for apprentices, first time buyers, or trades looking for dependable protection without breaking the bank. Built with a Durable leather upper, the Ridge features a steel toe cap and steel midplate for classic on-site protection. The slip resistant sole gives you the grip you need on uneven or slippery surfaces, while the simple design keeps it functional and fuss-free.

Steel toe cap for solid impact protection

Steel midplate for underfoot penetration resistance

Durable leather upper for rugged performance

Slip resistant sole for safe footing on site

Affordable entry level safety boot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy